Digitron Temperature Probe
- RS Stock No.:
- 218-0369
- Mfr. Part No.:
- K0234.IS/SDI/1M
- Brand:
- Digitron
Discontinued product
- RS Stock No.:
- 218-0369
- Mfr. Part No.:
- K0234.IS/SDI/1M
- Brand:
- Digitron
Related links
- Digitron 3208 IS Handheld Digital Thermometer, 1 Input(s), +950°C Max
- Digitron Temperature Probe
- Digitron Temperature Probe, 3.3mm Diameter, 250 °C Max
- Digitron Temperature General Temperature Probe, +110 °C Max
- Digitron Temperature Air Temperature Probe, +110 °C Max
- Digitron 3900KTJR Temperature Probe
- Digitron T Temperature Probe, +375 °C Max
- Digitron P0234 General Temperature Probe, Type PT100, max. +600 °C