RS PRO Type K Dome Immersion Temperature Probe, 210 mm Length, 3 mm Diameter, 1100 °C Max
- RS Stock No.:
- 204-8390
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$198.34
(exc. GST)
$218.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $198.34 |
| 5 + | $163.22 |
*price indicative
- RS Stock No.:
- 204-8390
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Dome | |
| Probe Type | Immersion | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Length | 210mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 1100°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -200°C | |
| Accuracy | ±1.5°C (±0.25 %) | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Dome | ||
Probe Type Immersion | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Length 210mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 1100°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -200°C | ||
Accuracy ±1.5°C (±0.25 %) | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Type K Temperature Probe
Introducing the range of RS PRO high-quality Type K Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for measurement of gases and liquids at very high temperatures. The probe has been designed with a straight handle for better and steadier control when measuring, ensuring reliable results, and features a 1 m long Durable cable with a moulded mini plug, offering quick and easy installation, especially when time and resource is limited. The probe has a robust stainless-steel construction with mineral insulation, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a Type K Probe?
One of the most common sensors used in temperature probes, the Type K thermocouple sensor is well known for being highly accurate and durable, while also being versatile enough to be used in a range of environments. They are often used for industrial purposes as they can withstand much higher temperatures than other temperature sensors, while still performing at their optimum.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO K Dome General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO K Surface Temperature Probe 12 mm Diameter, 1100 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO K General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length 1100 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 3 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 3 mm Diameter → 1100 °C Max