Testo Type K Probe Flat Multifunction Temperature Probe, 5.7 mm Length, 320 μm Diameter, 70 °C Max
- RS Stock No.:
- 874-756
- Mfr. Part No.:
- 0614 1635
- Brand:
- Testo
N
Subtotal (1 unit)*
$761.92
(exc. GST)
$838.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.92 |
*price indicative
- RS Stock No.:
- 874-756
- Mfr. Part No.:
- 0614 1635
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Tip Type | Flat | |
| Probe Type | Multifunction | |
| Probe Length | 5.7mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 320μm | |
| Maximum Temperature Measurement | 70°C | |
| Minimum Temperature Measurement | -20°C | |
| Accuracy | Class 1 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Tip Type Flat | ||
Probe Type Multifunction | ||
Probe Length 5.7mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 320μm | ||
Maximum Temperature Measurement 70°C | ||
Minimum Temperature Measurement -20°C | ||
Accuracy Class 1 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo Temperature Probe is an Advanced U-value measuring instrument designed to assess the energy efficiency of buildings. It helps professionals accurately determine thermal transmittance across various structures.
Integrated ambient sensor measures indoor Air temperature
Measurement range from -20 to 70 °C
Easy mounting with included putty
