Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe, 1 m Length, 149 °C Max
- RS Stock No.:
- 728-212
- Mfr. Part No.:
- 80PK-8
- Brand:
- Fluke
Subtotal (1 unit)*
$509.00
(exc. GST)
$559.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.00 |
*price indicative
- RS Stock No.:
- 728-212
- Mfr. Part No.:
- 80PK-8
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Type K Thermocouple | |
| Probe Tip Type | Pipe Clamp | |
| Probe Length | 1m | |
| Temperature Scale | °C, F | |
| Maximum Temperature Measurement | 149°C | |
| Minimum Temperature Measurement | -29°C | |
| Cable Length | 1m | |
| Accuracy | ±1.9°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Type K Thermocouple | ||
Probe Tip Type Pipe Clamp | ||
Probe Length 1m | ||
Temperature Scale °C, F | ||
Maximum Temperature Measurement 149°C | ||
Minimum Temperature Measurement -29°C | ||
Cable Length 1m | ||
Accuracy ±1.9°C | ||
Standards/Approvals No | ||
