Hanna Instruments K Surface Temperature Probe, 130 mm Length, 8 mm Diameter, 900 °C Max

Subtotal (1 unit)*

$270.74

(exc. GST)

$297.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.74

*price indicative

RS Stock No.:
458-664
Mfr. Part No.:
HI766B2
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Surface

Probe Length

130mm

Probe Diameter

8mm

Maximum Temperature Measurement

900°C

Accuracy

±0.5°C

Connector Type

Mini Plug

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
RO

HI 766 B2 Type K surface probe


Surface probe with stainless steel tube and spring sensor.

Use: solids at high temperatures, ovens, moulds.

It is important the sleeve remains at a temperature below 150 °C, otherwise damage may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy