Microchip, Digital Output Temperature Sensor, Through Hole Mount, SMBus, Serial-I2C, ±3°C, 5-Pin TO-220
- RS Stock No.:
- 911-5599
- Mfr. Part No.:
- TC74A0-3.3VAT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$129.35
(exc. GST)
$142.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.587 | $129.35 |
| 100 - 450 | $2.562 | $128.10 |
| 500 + | $2.306 | $115.30 |
*price indicative
- RS Stock No.:
- 911-5599
- Mfr. Part No.:
- TC74A0-3.3VAT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±3°C | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-220 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 10.54mm | |
| Height | 15.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±3°C | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-220 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 10.54mm | ||
Height 15.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
