Renesas Electronics HS410 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±2.5 %RH,
- RS Stock No.:
- 272-7209
- Mfr. Part No.:
- HS4103
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,406 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | $8.907 | $26.72 |
| 30 - 72 | $8.64 | $25.92 |
| 75 - 147 | $8.46 | $25.38 |
| 150 - 297 | $8.067 | $24.20 |
| 300 + | $7.677 | $23.03 |
*price indicative
- RS Stock No.:
- 272-7209
- Mfr. Part No.:
- HS4103
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±2.5 %RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 0 to 100 % | |
| Package Type | 8-LGA | |
| Height | 2.5mm | |
| Length | 2.5mm | |
| Series | HS410 | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type Analogue | ||
Accuracy ±2.5 %RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 0 to 100 % | ||
Package Type 8-LGA | ||
Height 2.5mm | ||
Length 2.5mm | ||
Series HS410 | ||
Width 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Renesas Electronics High performance relative humidity and temperature sensor is a digital sensor which accurately measures relative humidity and temperature levels. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels user calibration is not required. This sensor is suitable for high noise environment applications.
Very low current consumption
Highly robust protection from mechanical shock
Excellent stability against aging and volatile compounds
Highly robust protection from harsh environmental conditions
Related links
- Renesas Electronics HS410 Series Surface Mount ±2.5 %RH,
- Renesas Electronics HS410 Series Surface Mount ±1.5 %RH,
- Renesas Electronics HS400 Series Surface Mount ±2.5 %RH, 8-Pin
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
- TE Connectivity HTU31V Series Surface Mount ±2 %RH, 6-Pin DFN
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
