Sensirion SHT4xI Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 4-Pin DFN
- RS Stock No.:
- 262-5427
- Mfr. Part No.:
- SHT40I-HD1F-R2
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$7,120.00
(exc. GST)
$7,832.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.848 | $7,120.00 | - |
| 5000 - 10000 | $2.734 | $6,835.00 | 4% |
| 12500 + | $2.688 | $6,720.00 | 5% |
*price indicative
- RS Stock No.:
- 262-5427
- Mfr. Part No.:
- SHT40I-HD1F-R2
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Series | SHT4xI | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1.5mm | |
| Sensor Gain | 23mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Series SHT4xI | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1.5mm | ||
Sensor Gain 23mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion SHT4xI digital is an industrial grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD. The sensors can be interfaced via several preconfigured I2C addresses. An integrated heater allows for advanced on board diagnostics. The four pin dual flat no leads package is suitable for surface mount technology processing. Protection options such as patented filter membranes is available for any member of the SHT4xI digital family, enable operation in harshest environments.
Fully functional in condensing environment
Reliable water activity measurement in oil
Mature technology from global market leader JEDEC JESD47 qualification
Related links
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
