Okdo DHT11 Series, Digital Output Temperature & Humidity Sensor, ±5 %, 11-Pin
- RS Stock No.:
- 257-6778
- Mfr. Part No.:
- TS2153-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.97 | - |
| 5 - 9 | $8.72 | 2% |
| 10 + | $8.58 | 4% |
*price indicative
- RS Stock No.:
- 257-6778
- Mfr. Part No.:
- TS2153-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Sensor | |
| Accuracy | ±5 % | |
| Pin Count | 11 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 5V | |
| RH Range | 5 to 95 % | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Series | DHT11 | |
| Length | 42mm | |
| Height | 18mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Sensor | ||
Accuracy ±5 % | ||
Pin Count 11 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 5V | ||
RH Range 5 to 95 % | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Series DHT11 | ||
Length 42mm | ||
Height 18mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort DHT11 is a digital temperature and humidity composite sensor with calibrated digital signal outputs. It contains a resistive humidity sensing element and NTC temperature measuring component with the advantages of low power consumption and long-term stability. Additionally, it can output single bus digital signals through built-in ADC, immensely save the I/O ports of the control board.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
The DHT11 sensor is a combined temperature and humidity device with pre-calibrated digital output
Provides fast response, low-interference and long term stability
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo DHT22 Series ±2 %
- Microchip TC622 Series Surface Mount 5 °C, 8-Pin SOIC
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Honeywell HIH8000 Series Digital Output Temperature & Humidity Sensor Surface Mount
