Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, I2C, 4-Pin DFN
- RS Stock No.:
- 236-5207
- Mfr. Part No.:
- SHT41I-AD1B-R2
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,247.50
(exc. GST)
$9,072.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $3.299 | $8,247.50 | - |
| 5000 - 22500 | $3.101 | $7,752.50 | 6% |
| 25000 + | $2.791 | $6,977.50 | 15% |
*price indicative
- RS Stock No.:
- 236-5207
- Mfr. Part No.:
- SHT41I-AD1B-R2
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Package Type | DFN | |
| Length | 1.5mm | |
| Height | 500μm | |
| Series | SHT4xI | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Package Type DFN | ||
Length 1.5mm | ||
Height 500μm | ||
Series SHT4xI | ||
- COO (Country of Origin):
- CH
The Sensirion SHT4xI series is an industrial-grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD and robustness requirements of industrial applications. The sensors can be interfaced via several preconfigured I2C addresses with I2C fast mode Plus and CRC checksum.
Relative humidity accuracy of up to ±2 %RH
Temperature accuracy of up to ±0.2 °C
Supply voltage of 2.3 V to 5.5 V
Average current of 21 μA
I2C fast mode plus, CRC checksum
Operating range of 0 to 100 %RH, -40to125 °C
Fully functional in condensing environment
Related links
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
