NXP, Digital Output Temperature Sensor, Surface Mount, I2C, 3 % rgd, 8-Pin SO-8
- RS Stock No.:
- 219-4586
- Mfr. Part No.:
- LM75BD,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,645.00
(exc. GST)
$1,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.658 | $1,645.00 | - |
| 12500 + | $0.593 | $1,482.50 | 9% |
*price indicative
- RS Stock No.:
- 219-4586
- Mfr. Part No.:
- LM75BD,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | I2C | |
| Accuracy | 3 % rgd | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type I2C | ||
Accuracy 3 % rgd | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 5mm | ||
Automotive Standard No | ||
The NXP LM75B is a temperature to digital converter using an on chip band gap temperature sensor and sigma delta A to D conversion technique with an over temperature detection output. It has SO8 package type.
I2C-bus interface with up to 8 devices on the same bus
Temperatures range from -55 °C to +125 °C
Related links
- NXP Surface Mount 3 % rgd, 8-Pin SO-8
- NXP Surface Mount 3 % rgd, 8-Pin TSSOP
- NXP Surface Mount 2 % rgd, 8-Pin SO-8
- NXP Surface Mount ±3°C, 8-Pin TSSOP
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
