Amphenol Advanced Sensors MCP9803 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±2 %,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.66

(exc. GST)

$19.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.66
10 - 49$16.96
50 - 99$16.24
100 +$15.89

*price indicative

RS Stock No.:
210-5092
Mfr. Part No.:
CC2D25-SIP
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Sub Type

Temperature & Humidity Sensor

Interface Type

I2C

Accuracy

±2 %

Mount Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

SIP

RH Range

0 to 100 %

Width

1.9mm

Length

4mm

Height

6mm

Standards/Approvals

No

Series

MCP9803

Automotive Standard

No

COO (Country of Origin):
KR
The Amphenol Advanced Sensors Telaire ChipCap 2-SIP is a Single In-line Package (SIP) type of ChipCap with ready installed V-core capacitor for easy and convenient application. ChipCap offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of applications.

Low current compensation.

Field replaceable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy