Sensirion SCC30-DB Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %RH, 7-Pin ESD
- RS Stock No.:
- 195-0688
- Mfr. Part No.:
- SCC30-DB RH/T module, 125 PCS
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-0688
- Mfr. Part No.:
- SCC30-DB RH/T module, 125 PCS
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3 %RH | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | ESD | |
| Length | 25.6mm | |
| Width | 13.6mm | |
| Standards/Approvals | No | |
| Series | SCC30-DB | |
| Height | 7.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type I2C | ||
Accuracy ±3 %RH | ||
Mount Type Surface | ||
Pin Count 7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type ESD | ||
Length 25.6mm | ||
Width 13.6mm | ||
Standards/Approvals No | ||
Series SCC30-DB | ||
Height 7.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
With the SCC30, customers can place a humidity and temperature sensor anywhere in a device and connect it to the main board with a cable without having to spend design resources for creating an own sensor module. Based on Sensirions experience and expertise in environmental sensing the SCC30 is optimized for easy design-in and sensing performance. The SCC30 offers superior sensor performance of capacitive type sensor elements and a very attractive price/performance ratio due to Sensirions latest generation of highly integrated humidity and temperature sensors SHT3x.
The module provides high reliability and excellent long-term stability, a broad supply voltage range of 2.4 to 5.5V and delivers fully calibrated and processed measurement values through an I2C interface. The compact design with connector and easy-to-use digital interface make the SCC30 a cost-effective and versatile plug & play solution for a wide range of applications.
- RS Stock No. 7276226P
- Mfr. Part No. SHT25
Each (Supplied on a Reel)
$21.58
- RS Stock No. 2177948
- Mfr. Part No. HS3004
Each (In a Pack of 5)
$2.572
- RS Stock No. 2626170
- Mfr. Part No. SHT30-DIS-P2.5kS
Each (In a Pack of 2)
$5.31
- RS Stock No. 7276226
- Mfr. Part No. SHT25
Each
$21.58
Related links
- Sensirion SCC30-DB Series Surface Mount ±3 %RH, 7-Pin ESD
- Sensirion SHT2x Series Surface Mount ±3 °C 6-Pin
- Sensirion SHTC3 Series Surface Mount ±2 %RH, 4-Pin ESD
- Sensirion Digital Humidity and Temperature Module Module for SCC30-DB
- Silicon Labs SI7021 Series Surface Mount ±3 %RH
- Sensirion Surface Mount ±0.1°C, 8-Pin ESD
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN











