IST INNOVATIVE SENSOR TECHNOLOGY, Analogue Output Humidity Sensor, Surface Mount, Analogue, ±3 %, ±5 %
- RS Stock No.:
- 172-2356
- Mfr. Part No.:
- LINPICCOBASIC A420-G
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2356
- Mfr. Part No.:
- LINPICCOBASIC A420-G
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Accuracy | ±3 %, ±5 % | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 10mm | |
| Length | 47mm | |
| Height | 2.8mm | |
| Select all | ||
|---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Accuracy ±3 %, ±5 % | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 10mm | ||
Length 47mm | ||
Height 2.8mm | ||
- COO (Country of Origin):
- CH
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C Interface
Chemical resistance to various gases
Condensed water proof sensing area
TSic™ Sensors IC, IST Innovative Sensor Technology
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY Surface Mount ±3 %, ±5 %
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount ±0.3°C, 3-Pin TO-92
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor ±1.5 %, 2-Pin SMD
- IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor 2-Pin
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount ±1.8 %,
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount 3-Pin TO-92
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B +600°C Max
