Microchip MCP9600 Series, Push Pull Output Temperature Converter, Surface Mount, 2 Wire, SMBus, I2C, 20-Pin MQFN

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$24.99

(exc. GST)

$27.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 30 November 2026
  • Plus 72 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 16$12.495$24.99-
18 - 34$12.185$24.372%
36 +$12.00$24.003%

*price indicative

Packaging Options:
RS Stock No.:
171-7832
Distrelec Article No.:
304-37-130
Mfr. Part No.:
MCP9600-E/MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Converter

Output Type

Push Pull

Interface Type

2 Wire, SMBus, I2C

Sub Type

Temperature Sensor

Mount Type

Surface

Pin Count

20

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MQFN

Length

5mm

Series

MCP9600

Height

950μm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

The MCP9600 is a fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter, with integrated Cold-Junction compensation. The MCP9600 supports 8 thermocouple types (K, J, T, N, S, E, B and R). The MCP9600 provides user-programmable registers, adding design flexibility for various temperature sensing applications.

Thermocouple Voltage to °C Converter - Integrated Cold-Junction Compensation

Supported Types (designated by NIST ITS-90): - Type K, J, T, N, S, E, B and R

±1.5°C (Max.) Measurement Accuracy: - ±1.0°C (Max.) Cold-Junc., 0°C to +85°C

Temperature Measurement Resolution: - Hot and Cold-Junctions: 0.0625°C (typical)

Programmable Digital Filter for Temperature

Shutdown Current: 2 μA (typical)

Package: 20-lead MQFN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy