Microchip Temperature Sensor Switch, Open Drain Output, Surface Mount, ±0.5°C, 5 Pins
- RS Stock No.:
- 165-4631
- Mfr. Part No.:
- TC6501P085VCTTR
- Brand:
- Microchip
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$1.165
(exc. GST)
$1.281
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $1.165 | $3,495.00 |
15000 + | $1.126 | $3,378.00 |
*price indicative
- RS Stock No.:
- 165-4631
- Mfr. Part No.:
- TC6501P085VCTTR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC6501/2/3/4 Temperature Switches
The TC6501/2/3/4 series of temperature switches have 5 factory-programmed temperature thresholds and a variety of factory-trimmed temperature points.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Open Drain |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +135 °C |
Maximum Operating Temperature | +135 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23A |
Length | 3.1mm |
Height | 1.3mm |
Width | 1.8mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Related links
- Microchip Temperature Sensor Switch, Open Drain Output, Surface...
- Microchip Temperature Sensor Switch, Open Drain Output, Surface...
- Maxim Integrated Temperature Sensor Switch, Open Drain Output,...
- Microchip Temperature Sensor Switch, Open Drain Output, Surface...
- Texas Instruments Temperature Sensor Switch, Open Drain Output,...
- Microchip Temperature Sensor Switch, Open Drain, Push-Pull Output,...
- Microchip Temperature Sensor Switch, Push-Pull Output, Surface...
- Maxim Integrated Temperature Sensor, Open Drain Output, Surface...