Red Lion T48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm, 2 Output Alarm, Digital, Linear, Relay, 18 →
- RS Stock No.:
- 905-5781
- Mfr. Part No.:
- T481011A
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5781
- Mfr. Part No.:
- T481011A
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Alarm, Digital, Linear, Relay | |
| Supply Voltage | 18 → 36 V dc, 24 V ac | |
| Size | 49.5 x 49.5mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | -200 → +1820 °C | |
| Communication Module Available | Yes | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Input Type | Linear, RTD (2 Wire/3 Wire), Thermocouple (T/E/J/K/R/S/B/N) | |
| Mounting Type | Panel Mount | |
| Additional Functionality | ON/OFF, PID Controller | |
| Series | T48 | |
| Display Colour | Green (Bottom), Red (Top) | |
| Panel Depth | 105.9mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Alarm, Digital, Linear, Relay | ||
Supply Voltage 18 → 36 V dc, 24 V ac | ||
Size 49.5 x 49.5mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range -200 → +1820 °C | ||
Communication Module Available Yes | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Input Type Linear, RTD (2 Wire/3 Wire), Thermocouple (T/E/J/K/R/S/B/N) | ||
Mounting Type Panel Mount | ||
Additional Functionality ON/OFF, PID Controller | ||
Series T48 | ||
Display Colour Green (Bottom), Red (Top) | ||
Panel Depth 105.9mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- US
T48 PID Temperature Controller
The T48 PID controller accepts signals from various temperature sensors and precisely displays the process temperature. It also provides an accurate output control signal (time proportional or linear DC) to maintain the process at the desired temperature.
The controllers comprehensive yet simple programming allows it to meet a wide variety of application requirements.
The controllers comprehensive yet simple programming allows it to meet a wide variety of application requirements.
• 2 line by 4-digit (10.2 mm top line, 7.6 mm, bottom line) LED display
• PID control with reduced overshoot
• On-demand auto-tuning of PID control settings
• Dual LED displays for simultaneous indication of temperature and setpoint
• Status indicators for outputs and control modes
• Accepts 10 types of sensor inputs (thermocouple of RTD)
• Optional heater current monitor and heater break alarm
• Optional dual alarm outputs
• Optional 2 linear DC outputs (0-10V, 0/4-20 mA)
• Manual/automatic control modes
• Setpoint ramping for process startup
• Programmable user input (digital) for added flexibility
• Heating and optional cooling outputs
• PID control with reduced overshoot
• On-demand auto-tuning of PID control settings
• Dual LED displays for simultaneous indication of temperature and setpoint
• Status indicators for outputs and control modes
• Accepts 10 types of sensor inputs (thermocouple of RTD)
• Optional heater current monitor and heater break alarm
• Optional dual alarm outputs
• Optional 2 linear DC outputs (0-10V, 0/4-20 mA)
• Manual/automatic control modes
• Setpoint ramping for process startup
• Programmable user input (digital) for added flexibility
• Heating and optional cooling outputs
Red Lion Temperature Controllers
