Red Lion T48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 2 Output Alarm, Linear, Logic, Relay, SSR,
- RS Stock No.:
- 905-5352
- Mfr. Part No.:
- T4811000
- Brand:
- Red Lion
- RS Stock No.:
- 905-5352
- Mfr. Part No.:
- T4811000
- Brand:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Alarm, Linear, Logic, Relay, SSR | |
| Supply Voltage | 18 → 36 V dc, 85 → 250 V ac, 24 V ac | |
| Size | 49.5 x 49.5mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | +149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385) | |
| Communication Module Available | Yes | |
| Display Type | 4 Digit | |
| IP Rating | IP20, IP65 | |
| Mounting Type | Panel Mount | |
| Series | T48 | |
| Additional Functionality | PID Function Only | |
| Input Type | RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Display Colour | Green (Bottom), Red (Top) | |
| Panel Depth | 105.9mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Alarm, Linear, Logic, Relay, SSR | ||
Supply Voltage 18 → 36 V dc, 85 → 250 V ac, 24 V ac | ||
Size 49.5 x 49.5mm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range +149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385) | ||
Communication Module Available Yes | ||
Display Type 4 Digit | ||
IP Rating IP20, IP65 | ||
Mounting Type Panel Mount | ||
Series T48 | ||
Additional Functionality PID Function Only | ||
Input Type RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Display Colour Green (Bottom), Red (Top) | ||
Panel Depth 105.9mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- US
T48 PID Temperature Controller
The controllers comprehensive yet simple programming allows it to meet a wide variety of application requirements.
• PID control with reduced overshoot
• On-demand auto-tuning of PID control settings
• Dual LED displays for simultaneous indication of temperature and setpoint
• Status indicators for outputs and control modes
• Accepts 10 types of sensor inputs (thermocouple of RTD)
• Optional heater current monitor and heater break alarm
• Optional dual alarm outputs
• Optional 2 linear DC outputs (0-10V, 0/4-20 mA)
• Manual/automatic control modes
• Setpoint ramping for process startup
• Programmable user input (digital) for added flexibility
• Heating and optional cooling outputs
