- RS Stock No.:
- 875-1292
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$188.04
(exc. GST)
$206.84
(inc. GST)
Units | Per unit |
1 + | $188.04 |
- RS Stock No.:
- 875-1292
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
On/Off Digital Potentiometer
On/Off digital potentiometers are designed for controlling the speed and direction of a motor as a control panel for V/F speed controllers. They are easy to use and can be used in many applications with their ramp properties.
4 Digit display
Easily adjustable set value from front panel
Configurable display scale between -1999 and 9999
Adjustable decimal point
Set value low & high limit boundaries
Adjustable ramp up & ramp down time
Forward, reverse direction outputs and error inputs for V/F speed controller
Password protection for programming and adjustment sections
Easily adjustable set value from front panel
Configurable display scale between -1999 and 9999
Adjustable decimal point
Set value low & high limit boundaries
Adjustable ramp up & ramp down time
Forward, reverse direction outputs and error inputs for V/F speed controller
Password protection for programming and adjustment sections
Specifications
Attribute | Value |
---|---|
Output Type | Current |
Supply Voltage | 100 → 240 V ac |
Size | 72 x 72mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65, NEMA 4X |
Mounting Type | 1/8 DIN |
Input Type | Digital |
Series | RS PRO |
Panel Depth | 95.5mm |
Termination Type | Screw |