Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Transistor, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 800-3571
- Mfr. Part No.:
- AKT4212100J
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-3571
- Mfr. Part No.:
- AKT4212100J
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Transistor | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | Digital | |
| IP Rating | IP66 | |
| Additional Functionality | ON/OFF | |
| Range | Panasonic KT4 | |
| Series | KT4 | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Transistor | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type Digital | ||
IP Rating IP66 | ||
Additional Functionality ON/OFF | ||
Range Panasonic KT4 | ||
Series KT4 | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- JP
KT4 Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet
48 x 48 x 95mm (1/16 DIN)
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
