Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Digital, 12 V Supply Voltage
- RS Stock No.:
- 762-2130
- Mfr. Part No.:
- ID+961-12V+NTC
- Brand:
- Eliwell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$164.86
(exc. GST)
$181.35
(inc. GST)
- RS Stock No.:
- 762-2130
- Mfr. Part No.:
- ID+961-12V+NTC
- Brand:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Digital | |
| Supply Voltage | 12 V | |
| Size | 74 x 32mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| IP Rating | IP65 | |
| Input Type | NTC, PTC, RTD | |
| Series | IDPlus | |
| Range | -50 → +99 °C | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Digital | ||
Supply Voltage 12 V | ||
Size 74 x 32mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
IP Rating IP65 | ||
Input Type NTC, PTC, RTD | ||
Series IDPlus | ||
Range -50 → +99 °C | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- IT

