Laird Technologies

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$710.95

(exc. GST)

$782.04

(inc. GST)

RS Stock No.:
490-1553
Mfr. Part No.:
PR-59
Brand:
Laird Technologies
COO (Country of Origin):
SE

Supercool Peltier Control Modules


PR-59 Series Temperature Controller
The PR-59 series temperature controller is specially designed for reversible (cooling/heating) control of thermoelectric assemblies requiring precise temperature control accuracy. The PR-59 controller not only regulates the temperature, but additionally features two programmable fan outputs as well as an alarm output relay. The PR-59 controller can be used as a stand-alone unit interface with RS-232 to read and control parameters and settings in real-time. The controller also includes easy-to-use PC software for both programming and visual review of output parameters.

Features and Benefits:
• Operation in cooling and heating modes
• Regulation mode is user selectable and configurable (PID, ON/OFF, POWER)
• Input power range can accommodate 11-30 Vdc
• Programmable set point (via pc, or potentiometer)
• Outputs are available for fans, thermoelectric module, NTC thermistors or PT1000 sensors, alarm and LEDs
• RS-232 communication
• Graphical User Interface that runs on Windows (does not run on Windows 7)


Thermoelectric Accessories