Panasonic AKT9R Panel Mount PID Temperature Controller, 96 x 406mm 1 Input, 1 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 182-9860
- Mfr. Part No.:
- AKT9R111100
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9860
- Mfr. Part No.:
- AKT9R111100
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 96 x 406mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Control Type | ON/OFF | |
| Display Type | 7-Segment Digital Display | |
| IP Rating | IP66 | |
| Input Type | Thermocouple | |
| Mounting Type | Panel Mount | |
| Series | AKT9R | |
| Termination Type | Screw | |
| Panel Depth | 67mm | |
| Display Colour | Black | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 96 x 406mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Control Type ON/OFF | ||
Display Type 7-Segment Digital Display | ||
IP Rating IP66 | ||
Input Type Thermocouple | ||
Mounting Type Panel Mount | ||
Series AKT9R | ||
Termination Type Screw | ||
Panel Depth 67mm | ||
Display Colour Black | ||
- COO (Country of Origin):
- JP
Smooth initial setting and setting adjustment
Fine control of heat capacity
Built-in easy programming function
Built-in rearing auto tuning function
Fine control of heat capacity
Built-in easy programming function
Built-in rearing auto tuning function
