Red Lion Temperature Control Module for use with RTD Series
- RS Stock No.:
- 772-250
- Mfr. Part No.:
- IMR02167
- Brand:
- Red Lion
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$895.38
(exc. GST)
$984.92
(inc. GST)
- RS Stock No.:
- 772-250
- Mfr. Part No.:
- IMR02167
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Display instruments for Pt100 thermocouples
High-precision 6-digit temperature displays for thermocouples (IMT) or Pt100 (IMR). Can be supplied with various options.
Display capacity:
6-digit, 14 mm high LED display, freely scalable using front panel keys, freely configurable decimal point
6-digit, 14 mm high LED display, freely scalable using front panel keys, freely configurable decimal point
Input:
IMT: thermocouples of type B, E, J, K, N, R, S, T or -10 → +90 mV. Impedance: 2 MΩ. Accuracy: depending on sensor type 0.8 °C → 2.3 °C, resolution: 0.1 °C or 1 °C
IMR: Pt100, Accuracy: 0.3 °C @ 23 °C ambient temperature, resolution: 0.1 °C or 1 °C
IMT: thermocouples of type B, E, J, K, N, R, S, T or -10 → +90 mV. Impedance: 2 MΩ. Accuracy: depending on sensor type 0.8 °C → 2.3 °C, resolution: 0.1 °C or 1 °C
IMR: Pt100, Accuracy: 0.3 °C @ 23 °C ambient temperature, resolution: 0.1 °C or 1 °C
Power supply:
115 / 230 Vac / 14 VA
115 / 230 Vac / 14 VA
Housing:
Plastic with die-cast zinc front frame, IP65 on the front
Plastic with die-cast zinc front frame, IP65 on the front
Dimensions:
Complies with DIN H x W x D: 48 x 96 x 174 mm, panel cut-out: H x W: 45 x 92 mm
Complies with DIN H x W x D: 48 x 96 x 174 mm, panel cut-out: H x W: 45 x 92 mm
Option (LV) for 2 limit values:
Both a relay (5 A @ 230 Vac) and a transistor (NPN, max. 100 mA @ 30 Vdc) are available for one output. Programmable as limit value with hysteresis, continuous signal or pulse signal
Both a relay (5 A @ 230 Vac) and a transistor (NPN, max. 100 mA @ 30 Vdc) are available for one output. Programmable as limit value with hysteresis, continuous signal or pulse signal
Option (AN) analogue output:
4 → 20 mA, freely scalable, reversible, galvanically separated, 12 bit resolution, 500 Ohm load,
Accuracy: 0.1 %
4 → 20 mA, freely scalable, reversible, galvanically separated, 12 bit resolution, 500 Ohm load,
Accuracy: 0.1 %
Option (SS) serial interface:
Addressable, two-sided 20 mA-TTY-current loop, galvanically separated, can be converted to RS 232C or RS 485/RS422 with convertor
Addressable, two-sided 20 mA-TTY-current loop, galvanically separated, can be converted to RS 232C or RS 485/RS422 with convertor
Option (SO) additional functions:
Total counter, linearisation (9 points), minimum/maximum value memory, taring.
Total counter, linearisation (9 points), minimum/maximum value memory, taring.