Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 2 Relay 230V ac PID, On-Off

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-486
Mfr. Part No.:
ESM-3720.5.11.0.1/01.00/1.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

2 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID, On-Off

Maximum Supply Voltage

230V ac

Maximum Voltage

230V

Display Type

4 digit LED

Width

34.5mm

IP Rating

IP65

Length

76mm

Standards/Approvals

CE, EAC, REACH, RoHS

Series

ESM-3720

Input Type

PT100

Mount Type

Panel Mount

Panel Depth

71mm

COO (Country of Origin):
TR