Schneider Electric Cable for use with Filterstat Controller
- RS Stock No.:
- 245-120
- Mfr. Part No.:
- NSYCCA300MFST
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,289.17
(exc. GST)
$4,718.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,289.17 |
*price indicative
- RS Stock No.:
- 245-120
- Mfr. Part No.:
- NSYCCA300MFST
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| For Use With | Filterstat Controller | |
| Cable Length | 3m | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
For Use With Filterstat Controller | ||
Cable Length 3m | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 3 meter Cable is a versatile cabling accessory designed for compatibility with controllers, hubs, fan sensors, and dust sensors. Featuring two twisted pair cables in a round profile, it comes with a female connector type and is constructed from durable PVC material. The cable is rated at AWG 22, ensuring reliable performance in various electrical applications.
RoHS compliant
Mercury free
Related links
- Schneider Electric Cable for use with Filterstat Controller
- Schneider Electric Cable for use with Temperature Controller
- Schneider Electric Temperature Control Accessory
- Temperature Control Software for use with KT Temperature Controller
- Omron Temperature Control Accessory for use with Advanced Digital Temperature Controller
- Omron Temperature Control Adapter for use with Temperature Controller
- Jumo Temperature Control Adapter for use with JUMO iTRON controller series
- Jumo Temperature Controller for use with Temperature Control
