Legrand Grey Telephone Socket
- RS Stock No.:
- 253-9159
- Mfr. Part No.:
- 090467
- Brand:
- Legrand
Subtotal (1 unit)*
$311.80
(exc. GST)
$342.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.80 |
*price indicative
- RS Stock No.:
- 253-9159
- Mfr. Part No.:
- 090467
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Telephone Socket | |
| Connector Type | RJ45 | |
| Terminal Type | FTP | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Range | Cat. 6 | |
| Standards/Approvals | ISO/IEC 11 801, EN 50173, ANSI/TIA 568 | |
| Series | LCS3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Telephone Socket | ||
Connector Type RJ45 | ||
Terminal Type FTP | ||
Colour Grey | ||
IP Rating IP66 | ||
Range Cat. 6 | ||
Standards/Approvals ISO/IEC 11 801, EN 50173, ANSI/TIA 568 | ||
Series LCS3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation