Vimark White Telephone Socket 1
- RS Stock No.:
- 939-955
- Mfr. Part No.:
- VP1353
- Brand:
- Vimark
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.65 |
| 10 - 24 | $7.03 |
| 25 + | $6.34 |
*price indicative
- RS Stock No.:
- 939-955
- Mfr. Part No.:
- VP1353
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Telephone Socket | |
| Connector Type | Telephone/Telecom | |
| Gender | Female | |
| Number of Gangs | 1 | |
| Mount Type | Wall | |
| Housing Material | Thermosetting Resin | |
| IP Rating | IP20 | |
| Colour | White | |
| Height | 86mm | |
| Width | 86mm | |
| Depth | 7mm | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Telephone Socket | ||
Connector Type Telephone/Telecom | ||
Gender Female | ||
Number of Gangs 1 | ||
Mount Type Wall | ||
Housing Material Thermosetting Resin | ||
IP Rating IP20 | ||
Colour White | ||
Height 86mm | ||
Width 86mm | ||
Depth 7mm | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark telephone outlet offers a uniquely shaped design suitable for easy installation, featuring bold Terminal markings for user convenience and is packaged in protective polybags for display.
Contemporary designed profile enhances aesthetic appeal
Only one size 4mm screwdriver is required for installation
Terminals feature large lead-ins for easier connectivity
