Vimark White Telephone Socket 1

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.97

(exc. GST)

$13.17

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.97
10 - 24$11.01
25 +$9.93

*price indicative

RS Stock No.:
939-954
Mfr. Part No.:
VP1352
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Connector Type

Telephone/Telecom

Product Type

Telephone Socket

Gender

Female

Number of Gangs

1

Mount Type

Wall

Housing Material

Thermosetting Resin

Colour

White

IP Rating

IP20

Height

86mm

Width

86mm

Depth

7mm

Series

VP1

COO (Country of Origin):
CN
The Vimark telephone outlet designed for easy installation and functionality, featuring a uniquely shaped profile that enhances both aesthetic and practical use in various settings.

Contemporary designed profile improves Visual appeal

Requires only one size 4mm screwdriver for installation

Terminals feature large lead-ins for straightforward wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy