RS PRO Male RJ11, RJ45 to Male RJ11, RJ45 Telephone Cable, White Sheath, 20 m

Subtotal (1 unit)*

$34.60

(exc. GST)

$38.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.60

*price indicative

RS Stock No.:
266-2481
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RJ11, RJ45

Product Type

Telephone Cable

Connector Type B

RJ11, RJ45

Connector Gender A

Male

Cable Length

20m

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

COO (Country of Origin):
CN

RS PRO Telephone Cable, RJ11 to RJ45


This RS PRO telephone cable is designed for connecting ADSL modems or routers to ADSL filtered faceplates. The flat four-core cable ensures a reliable and straightforward connection, enhancing broadband performance.

Features and Benefits


RJ11 to RJ45 connectors: Provides compatibility with a wide range of devices

Flat cable design: Facilitates easy installation and routing

Shielded construction: Reduces interference for improved signal quality

20 m length: Offers flexibility in setup and placement

Copper conductor material: Ensures excellent conductivity and durability

PVC outer sheath: Provides robust protection and longevity

Applications


Telecommunications

Networking

Broadband installations

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy