Decelect Male RJ9 to Male Telephone Extension Cable, Multicolour Sheath, 1.5 m
- RS Stock No.:
- 252-9890
- Mfr. Part No.:
- CP162446I
- Brand:
- Decelect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-9890
- Mfr. Part No.:
- CP162446I
- Brand:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Connector Type A | RJ9 | |
| Product Type | Telephone Extension Cable | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Jacket Colour | Multicolour | |
| Series | AD4550 | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Connector Type A RJ9 | ||
Product Type Telephone Extension Cable | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Jacket Colour Multicolour | ||
Series AD4550 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Receiver cables
These 4-way cables are specially designed to connect a telephone unit to its handset.
Each end features a 4-contact receiver socket.
Related links
- Decelect Male RJ9 to Male Telephone Extension Cable 1.5 m
- Decelect Male RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male RJ9 to Male RJ45 Telephone Extension Cable 2.5 m
- RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable 3 m
- RS PRO Male RJ9 to Male RJ45 Telephone Extension Cable 5 m
- Legris Male BCS to Male Telephone Extension Cable 2 m
- RS PRO Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male RJ11 to Male BT Telephone Extension Cable 3 m
