Maxim Integrated Female RJ11 to Telephone Cable, Black Sheath, 2.4 m
- RS Stock No.:
- 189-7778
- Mfr. Part No.:
- DS1402D-DR8+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-7778
- Mfr. Part No.:
- DS1402D-DR8+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Telephone Cable | |
| Connector Type A | RJ11 | |
| Cable Length | 2.4m | |
| Connector Gender A | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | DS1402x | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Telephone Cable | ||
Connector Type A RJ11 | ||
Cable Length 2.4m | ||
Connector Gender A Female | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series DS1402x | ||
- COO (Country of Origin):
- PH
1-Wire Network Cable
Coiled cables to connect iButtons® to 1-Wire® networks
Convenient, off-the-shelf connectivity
Blue Dot Dual Receptors for dwelled contact (F5 MicroCan only) with adhesive pad to mount on objects (DS1402D-DR8+, 2.4m max.)
1-wire Serial Bus
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RS PRO Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Female RJ11 to Male RJ11 Telephone Extension Cable 3 m
- RS PRO Female RJ11 to Male BT Telephone Extension Cable 5 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 30 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 3 m
