RS PRO 8 Core Telephone Cable, 1 x 0.51 mm, Ivory Sheath, 100 m
- RS Stock No.:
- 136-8158
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$201.51
(exc. GST)
$221.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $201.51 | $2.015 |
| 5 + | $165.84 | $1.658 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$247.14
(exc. GST)
$271.85
(inc. GST)
- RS Stock No.:
- 136-8158
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Telephone Cable | |
| Number of Cores | 8 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Core Strands | 1 x 510 μm | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1 or NF C 32-070 Cat C2 | |
| Jacket Colour | Ivory | |
| Number of Pairs | 4 | |
| Series | RS PRO | |
| Number of Strands | 1 | |
| Size of Strands | 510μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Flame Retardant | ||
Product Type Telephone Cable | ||
Number of Cores 8 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Core Strands 1 x 510 μm | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Bare Copper | ||
Outside Diameter 5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1 or NF C 32-070 Cat C2 | ||
Jacket Colour Ivory | ||
Number of Pairs 4 | ||
Series RS PRO | ||
Number of Strands 1 | ||
Size of Strands 510μm | ||
- COO (Country of Origin):
- TR
RS Pro PTT Telephone Cable
Features and Benefits
RS Pro Telephone Cable
Standards
Related links
- Adaltra 4 Core Telephone Cable Ivory 100 m
- Adaltra 10 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Grey 100 m
- RS PRO 6 Core Telephone Cable Ivory 100 m
- Adaltra 30 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Ivory 100 m
- Adaltra 2 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m

