Adaltra Multicore Microphone Cable, Grey Sheath, 100 m
- RS Stock No.:
- 855-474
- Mfr. Part No.:
- SYT220SHCG1
- Brand:
- Adaltra
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$273.79
(exc. GST)
$301.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $273.79 | $2.738 |
*price indicative
- RS Stock No.:
- 855-474
- Mfr. Part No.:
- SYT220SHCG1
- Brand:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Fire Behaviour | Fire retardant IEC 60332-3 Cat.C | |
| Product Type | Multicore Microphone Cable | |
| Cable Length | 100m | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | -30°C | |
| Conductor Material | Solid Copper | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61034-2 | |
| Jacket Colour | Grey | |
| Number of Pairs | 2 | |
| Series | SYT2 SHC | |
| Voltage | 180V ac | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Fire Behaviour Fire retardant IEC 60332-3 Cat.C | ||
Product Type Multicore Microphone Cable | ||
Cable Length 100m | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature -30°C | ||
Conductor Material Solid Copper | ||
Conductor Type Copper | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61034-2 | ||
Jacket Colour Grey | ||
Number of Pairs 2 | ||
Series SYT2 SHC | ||
Voltage 180V ac | ||
- COO (Country of Origin):
- TR
The CAE Groupe Halogen free phone cable designed for high-bit-rate digital transmission. Its robust construction ensures reliable performance in demanding environments such as industrial and public infrastructure sites.
Conducted with solid bare copper for optimal signal integrity
Complies with CPR Cca s2 d2 a2 for enhanced fire safety
Outer sheath is MADE from LSZH compound, providing low smoke emission
Capacitance limited to a maximum of 80 nF/km for improved performance
