Taoglas FXUWB01.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector, ISM, UWB
- RS Stock No.:
- 784-522
- Mfr. Part No.:
- FXUWB01.07.0100C
- Brand:
- Taoglas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.80 |
| 10 - 49 | $7.57 |
| 50 - 99 | $7.33 |
| 100 + | $6.30 |
*price indicative
- RS Stock No.:
- 784-522
- Mfr. Part No.:
- FXUWB01.07.0100C
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | ISM, UWB | |
| Antenna Physical Form | PCB | |
| Connector Type | IPEX MHF | |
| Antenna Mount Type | Surface | |
| Bandwidth | 500MHz | |
| Gain | 3.5dBi | |
| Maximum Frequency | 8GHz | |
| Connector Gender | Female | |
| Minimum Frequency | 5.95GHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PIFA | |
| Standards/Approvals | RoHS | |
| Series | FXUWB01 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols ISM, UWB | ||
Antenna Physical Form PCB | ||
Connector Type IPEX MHF | ||
Antenna Mount Type Surface | ||
Bandwidth 500MHz | ||
Gain 3.5dBi | ||
Maximum Frequency 8GHz | ||
Connector Gender Female | ||
Minimum Frequency 5.95GHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PIFA | ||
Standards/Approvals RoHS | ||
Series FXUWB01 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- VN
The Taoglas Antenna specifically optimized for Ultra-Wideband (UWB) applications in the 6 GHz to 8 GHz range.
Optimized performance for UWB bands covering frequencies from 5.95 to 8 GHz
Simple peel-and-stick process using automotive-grade 3M adhesive for secure attachment
