Taoglas TI.42.A113 PCB Omni-Directional WiFi Antenna with SMA Connector, UHF, ISM

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.86

(exc. GST)

$24.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.86
10 - 49$19.23
50 - 99$17.25
100 +$13.66

*price indicative

RS Stock No.:
690-707
Mfr. Part No.:
TI.42.A113
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

UHF, ISM

Product Type

WiFi Antenna

Antenna Physical Form

PCB

Connector Type

SMA

Bandwidth

70MHz

Antenna Mount Type

PCB

Maximum Frequency

435MHz

Gain

4.2dBi

Connector Gender

Male

Minimum Frequency

435MHz

Directivity

Omni-Directional

Standards/Approvals

RoHS, REACH

Number of Bands

2

Series

TI.42

The Taoglas Terminal mount antenna can be mounted straight or right angled due to its hinged SMA(M) connector which comes as standard. This antenna performs very well with metal enclosures, which would be a common mounting placement for this antenna as it will be used with a variety of smart meters, remote monitoring devices.

RoHS compliant

Linear polarity

Reach Compliant

Each
$17.82
Each (In a Tray of 30)
$44.133
Each
$48.55
Each
$27.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy