Tempo Male Telecom Connector, PA95, 1 Way, Solder
- RS Stock No.:
- 288-333
- Mfr. Part No.:
- PA9562
- Brand:
- Tempo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.70 | - |
| 10 + | $27.32 | 8% |
*price indicative
- RS Stock No.:
- 288-333
- Mfr. Part No.:
- PA9562
- Brand:
- Tempo
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
| Brand | Tempo | |
| Connector Type | RJ45 | |
| Product Type | Telecom Connector | |
| Number of Ways | 1 | |
| Mount Type | Feed Through | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | ISO 9001 | |
| Series | PA95 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Connector Type RJ45 | ||
Product Type Telecom Connector | ||
Number of Ways 1 | ||
Mount Type Feed Through | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals ISO 9001 | ||
Series PA95 | ||
- COO (Country of Origin):
- TW
The Tempo Pass through crimper are used for cutting and stripping round or flat cables, crimping RJ11/22, RJ22 WE/SS style plugs and Pass-through RJ45 Connectors.
Cuts and strips round or flat cables
All metal construction
Cushioned grip for improved comfort and control
Works with Pass through connectors
Related links
- Tempo Male Telecom Connector 1 Way, Solder
- Ideal Industries Male Telecom Connector 1 Way, Solder
- TE Connectivity, Micro Quadlok System Automotive Connector Male Black Through Hole 12 Way Solder Termination 1355505-1
- TE Connectivity Female SDL Connector 4 Way, Solder
- TE Connectivity, FAKRA Automotive Connector Male Orange Board 1 Way Solder Termination 6-2287903-2
- TE Connectivity, FAKRA Automotive Connector Male Green Board 1 Way Solder Termination 6-2287907-3
- TE Connectivity, FAKRA Automotive Connector Male Orange Board 1 Way Solder Termination 6-2287907-2
- TE Connectivity, FAKRA Automotive Connector Yellow Board 1 Way Solder Termination 6-2287903-0