IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009912BULK
- RS Stock No.:
- 148-5365
- Mfr. Part No.:
- LFTVXO009912BULK
- Brand:
- IQD
Bulk discount available
Subtotal (1 unit)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 111 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $36.87 |
| 25 - 49 | $35.93 |
| 50 + | $35.41 |
*price indicative
- RS Stock No.:
- 148-5365
- Mfr. Part No.:
- LFTVXO009912BULK
- Brand:
- IQD
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
| Brand | IQD | |
| Oscillator Type | TCXO | |
| Output Frequency | 10 → 40MHz | |
| Frequency Stability | ±0.5ppm | |
| Load Capacitance | 15pF | |
| Output Level | HCMOS | |
| Dimensions | 7 x 5 x 2mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type TCXO | ||
Output Frequency 10 → 40MHz | ||
Frequency Stability ±0.5ppm | ||
Load Capacitance 15pF | ||
Output Level HCMOS | ||
Dimensions 7 x 5 x 2mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Non Compliant
Surface mount temperature compensated voltage controlled
oscillator (TCVCXO) providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package
Model CFPT-126
Model Issue number 5
oscillator (TCVCXO) providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package
Model CFPT-126
Model Issue number 5
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009912BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009915BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.9ppmLFTVXO009907BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009917BULK
- ECS Inc International 40MHz TCXO Oscillator, HCMOS ±2.5ppm SMD HCMOSECS-TXO-2520-33-400-AN-TR
- IQD 16.384MHz TCXO Oscillator, HCMOS ±0.9ppm 7x5mm SMDLFTVXO009905
- IQD 40MHz Temperature Compensated Crystal Oscillator, HCMOS ±1 ppm Ceramic package LFPTXO000009
- ECS Inc International 32MHz TCXO Oscillator, HCMOS ±2.5ppm SMDECS-TXO-2520-33-320-AN-TR