Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Hot Sink Tap BSP
- RS Stock No.:
- 698-922
- Mfr. Part No.:
- 303007
- Brand:
- Pegler Yorkshire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-922
- Mfr. Part No.:
- 303007
- Brand:
- Pegler Yorkshire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Control Type | Twist Handle | |
| Connection Size | 1/2 in | |
| Product Type | Tap | |
| Body Material | Brass | |
| Finish | Chrome Plated | |
| Maximum Operating Pressure | 10 bar | |
| Component Type | High Neck Hot Sink Tap | |
| Thread Standard | BSP | |
| Standards/Approvals | WRC | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Control Type Twist Handle | ||
Connection Size 1/2 in | ||
Product Type Tap | ||
Body Material Brass | ||
Finish Chrome Plated | ||
Maximum Operating Pressure 10 bar | ||
Component Type High Neck Hot Sink Tap | ||
Thread Standard BSP | ||
Standards/Approvals WRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sink Taps
1/2 in. tap manufactured to BS5412
3/4 in. tap manufactured to BS1010
BSP male tap tail
Crosstop Taps & Mixer Taps
Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).
Approvals
WRC
Standards
BS 5412; BS 1224; BS 1010
Related links
- Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Pillar Sink Tap BSP
- Pegler Yorkshire Chrome Plated Brass Twist Handle High Neck Cold Sink Tap BSP
- Pegler Yorkshire Chrome Brass Quarter Turn Lever Handle High Neck Hot Sink Tap BSP
- Pegler Yorkshire Chrome Plated Brass Quarter Turn Lever Handle High Neck Cold Sink Tap BSP
- Pegler Yorkshire Chrome Brass Quarter Turn Lever Handle High Neck Cold Sink Tap BSP
- Pegler Yorkshire Chrome Plated Brass Twist Handle Hot Basin Tap BSP
- Pegler Yorkshire Chrome Plated Brass Twist Handle Cold Basin Tap BSP
- Pegler Yorkshire Chrome Plated Brass Twist Handle Dual Flow Pillar Pattern Sink Mixer BSP
