- RS Stock No.:
- 236-8504
- Mfr. Part No.:
- 1610-16
- Brand:
- OPTIBELT
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.66
(exc. GST)
$27.13
(inc. GST)
Units | Per unit |
1 + | $24.66 |
- RS Stock No.:
- 236-8504
- Mfr. Part No.:
- 1610-16
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.
1610 Taper Bush Series
Shaft diameter (Bore Size) 16 mm
Length 25 mm
Shaft diameter (Bore Size) 16 mm
Length 25 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
Bush Series | 1610 |
Length | 25mm |
Related links
- OPTIBELT Taper Bush 1610, 28mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 32mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 20mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 35mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 18mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 22mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 25mm Shaft Diameter