- RS Stock No.:
- 238-3536
- Mfr. Part No.:
- 1610-28
- Brand:
- OPTIBELT
5 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.66
(exc. GST)
$27.13
(inc. GST)
Units | Per unit |
1 + | $24.66 |
- RS Stock No.:
- 238-3536
- Mfr. Part No.:
- 1610-28
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 28 mm metric bore (DIN 6885 part 1) and 25 mm length.
3/8 x 5/8 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
Bush Series | 1610 |
Length | 25mm |
Related links
- RS PRO Taper Bush 1610, 28mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 32mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 20mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 35mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 18mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 16mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 25mm Shaft Diameter