SKF Taper Bush PHF, 16mm Shaft Diameter
- RS Stock No.:
- 588-079
- Mfr. Part No.:
- PHF TB1210X16MM
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$74.83
(exc. GST)
$82.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.83 | $14.966 |
*price indicative
- RS Stock No.:
- 588-079
- Mfr. Part No.:
- PHF TB1210X16MM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 16mm | |
| Bush Series | PHF | |
| Outside Diameter | 47.6mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 16mm | ||
Bush Series PHF | ||
Outside Diameter 47.6mm | ||
Length 25.4mm | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush PHF, 16mm Shaft Diameter
- SKF Taper Bush PHF, 25mm Shaft Diameter
- SKF Taper Bush PHF, 50mm Shaft Diameter
- SKF Taper Bush PHF, 42mm Shaft Diameter
- SKF Taper Bush PHF, 40mm Shaft Diameter
- SKF Taper Bush PHF, 38mm Shaft Diameter
- SKF Taper Bush PHF, 14mm Shaft Diameter
- SKF Taper Bush PHF, 45mm Shaft Diameter
