- RS Stock No.:
- 449-9735
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Blade Width | 19 mm | |
| Open Case | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Blade Width 19 mm | ||
Open Case No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standards
EC pattern 1657; UK78
