Crescent G2 8 m Tape Measure, Metric
- RS Stock No.:
- 269-9779
- Mfr. Part No.:
- G2SF832M
- Brand:
- Crescent
N
Subtotal (1 unit)*
$35.57
(exc. GST)
$39.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.57 |
*price indicative
- RS Stock No.:
- 269-9779
- Mfr. Part No.:
- G2SF832M
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | G2 | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Blade Colour | White | |
| Standards/Approvals | Yes | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series G2 | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Blade Colour White | ||
Standards/Approvals Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lufkin Tape Measures is a new Shock force G2 8m x 32mm tapes. It has thicker protective blade coating in addition to an extra protective barrier on the first 160 mm of the blade to increase durability. The improved end hook protect the entire front of the tape and prevent the tape from snagging and tearing. This tape supports dual sided blade printed with vertical quick read scale on the underside for overhead and hard to reach measurements. This wider and thicker blade that provide up to 5 meters of reach.
Redesigned belt clip
Bolstered case design
Protection against drops from extreme heights
Increased safety capability when working at height












