Vogel BLUE-LINE 3 m Tape, inch, Metric
- RS Stock No.:
- 877-691
- Mfr. Part No.:
- 141103
- Brand:
- Vogel
N
Subtotal (1 unit)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.51 |
*price indicative
- RS Stock No.:
- 877-691
- Mfr. Part No.:
- 141103
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | inch, Metric | |
| Product Type | Tape | |
| Length | 3m | |
| Blade Width | 16mm | |
| Open Case | No | |
| Case Colour | Black, Yellow | |
| Series | BLUE-LINE | |
| Height Safe | Yes | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | CE | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure inch, Metric | ||
Product Type Tape | ||
Length 3m | ||
Blade Width 16mm | ||
Open Case No | ||
Case Colour Black, Yellow | ||
Series BLUE-LINE | ||
Height Safe Yes | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals CE | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Pocket Measuring Tape delivers an ergonomic non-slip design certified to tolerance class II acc. to MID standards. Built for craftsmen and industry use this tool features a rugged rubber covered housing with a stainless metal clip and handy lanyard.
Yellow coated blade with high rub-off resistant and kink resistant properties
Exceptional tape stability with automatic blade return and blade stop
Self adjusting end-hook with magnetic dots
