Vogel 4550 5 Tape Measure, inch, Metric
- RS Stock No.:
- 642-062
- Mfr. Part No.:
- 455003
- Brand:
- Vogel
Subtotal (1 unit)*
$24.12
(exc. GST)
$26.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.12 |
*price indicative
- RS Stock No.:
- 642-062
- Mfr. Part No.:
- 455003
- Brand:
- Vogel
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
| Brand | Vogel | |
| Product Type | Tape Measure | |
| Length | 5 | |
| Unit of Measure | inch, Metric | |
| Blade Width | 13mm | |
| Series | 4550 | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Tape Measure | ||
Length 5 | ||
Unit of Measure inch, Metric | ||
Blade Width 13mm | ||
Series 4550 | ||
Standards/Approvals No | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.
Rolled in a rugged plastic box
From 0.65 mm rolled and without box
Related links
- Stanley 1-30-696 5 m Tape Measure Metric
- Vogel 50 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 30 mm Stainless Spring Steel Ruler inch, Metric
- SAM LU 20 m Tape Measure, Metric
- Facom 3 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Facom 5 m Tape Measure, Metric
- Stanley 3 m Tape Measure, Metric