Bernstein 7 55 mm Tape Measure
- RS Stock No.:
- 488-806
- Distrelec Article No.:
- 301-23-920
- Mfr. Part No.:
- 7-506
- Brand:
- Bernstein
Subtotal (1 unit)*
$7.48
(exc. GST)
$8.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.48 |
*price indicative
- RS Stock No.:
- 488-806
- Distrelec Article No.:
- 301-23-920
- Mfr. Part No.:
- 7-506
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Length | 55mm | |
| Product Type | Tape Measure | |
| Open Case | No | |
| Series | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Length 55mm | ||
Product Type Tape Measure | ||
Open Case No | ||
Series 7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bernstein Tape measure 2 m length with 55 mm width and 70 g weight.
Shockproof synthetic body
- RS Stock No. 2577133
- Mfr. Part No. FMHT36142-0
Each
$107.46












