- RS Stock No.:
- 801-5518
- Mfr. Part No.:
- T491A334K035AT
- Brand:
- KEMET
2400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.486
(exc. GST)
$0.535
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.486 | $12.15 |
500 - 975 | $0.483 | $12.075 |
1000 + | $0.472 | $11.80 |
*price indicative |
- RS Stock No.:
- 801-5518
- Mfr. Part No.:
- T491A334K035AT
- Brand:
- KEMET
Legislation and Compliance
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 15Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Related links
- KEMET 2.2μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 50V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KYOCERA AVX 330nF MnO2 Tantalum Capacitor 35V dc, TAP Series
- KEMET 1μF MnO2 Tantalum Capacitor 20V dc, T491 Series