- RS Stock No.:
- 170-0250
- Mfr. Part No.:
- T491A474K035AT
- Brand:
- KEMET
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.172 | $344.00 |
10000 + | $0.155 | $310.00 |
*price indicative |
- RS Stock No.:
- 170-0250
- Mfr. Part No.:
- T491A474K035AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 470nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 12Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Leakage Current | 500 nA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4% |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Related links
- Vishay 470nF MnO2 Tantalum Capacitor 35V dc, 293D Series
- KEMET 470nF MnO2 Tantalum Capacitor 25V dc, T491 Series
- Vishay 470nF MnO2 Tantalum Capacitor 35V dc, 199D Series
- KYOCERA AVX 470nF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 470nF MnO2 Tantalum Capacitor 35V dc, TAP Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors