- RS Stock No.:
- 801-5514
- Mfr. Part No.:
- T491A104K035AT
- Brand:
- KEMET
275 In Global stock for delivery within 5 working day(s)
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.424
(exc. GST)
$0.466
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.424 | $10.60 |
500 + | $0.417 | $10.425 |
*price indicative |
- RS Stock No.:
- 801-5514
- Mfr. Part No.:
- T491A104K035AT
- Brand:
- KEMET
Legislation and Compliance
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 20Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 0.5 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Related links
- Tantalum Capacitors
- KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAJ Series
- Vishay 100nF MnO2 Tantalum Capacitor 35V dc, 199D Series
- KYOCERA AVX 100nF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors